text.skipToContent text.skipToNavigation

Manufacturer Part #

749809-9

HD-20 Series 25 Position Free Hanging D-Sub Standard Cable Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 25
No of Rows: 2
Termination: IDC
Pitch: 2.77 mm
Material: Plastic
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 1.5A to 2.4A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Pricing Section
Stock:
10,600
Minimum Order:
1
Multiple Of:
1
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.62
USD
Quantity
Web Price
1
$12.62
10
$11.39
25
$10.94
75
$10.42
150+
$10.10
Product Variant Information section