text.skipToContent text.skipToNavigation

Manufacturer Part #

772-E09-113R001

772 Series 09 Position Male Vertical Solder IP-67 SEAL D-Sub Connectors

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 772-E09-113R001 is a part of 772 Series 09 Position Male Vertical Solder  IP-67 SEAL D-Sub Connectors

Features:

  • Available in 3 industry sizes/positions (9, 15, 25)
  • Meets IEC-529-IP67 Requirements
  • Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current
  • Panel sealing kits (Removable or Permanent)

Materials:

  • Shell: Steel with Nickel Plating
  • Insulator: Glass-filled thermoplastic. U.L. rated 94V-O
  • Machined Contacts:
    • Male Pins - Brass
    • Female Pins - Brass
  • Plating: Gold Flash on entire contact
  • Seal: Proprietary Information

Applications:

  • Industrial
  • Data communication

 

 

Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$274.00
USD
Quantity
Web Price
50
$5.48
100
$4.55
150
$4.47
250+
$4.38
Product Variant Information section