text.skipToContent text.skipToNavigation

Manufacturer Part #

772-E09-113R011

Dual Row 9 Position Board Side Through Hole IP67 Male Pin Plug D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Brass
Shell Size: 1 E
Gender: Male
Color: White
Current Rating: 5A
Voltage Rating: 500V
Contact Plating: Nickel
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$515.20
USD
Quantity
Web Price
80
$6.44
160
$5.29
240
$5.21
320+
$5.15
Product Variant Information section