text.skipToContent text.skipToNavigation

Manufacturer Part #

776200-2

23 Position Vertical 3 Row Ampseal Header Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 23
Termination: PCB
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,719
Factory Lead Time:
52 Weeks
Minimum Order:
220
Multiple Of:
220
Total
$2,624.60
USD
Quantity
Web Price
1
$14.91
4
$13.78
15
$12.78
25
$12.41
50+
$11.93
Product Variant Information section