text.skipToContent text.skipToNavigation

Manufacturer Part #

780-M15-203L001

15 POSITION SOLDER CUP HIGH DENSITY MACHINED CONTACT WATERPROOF FEMALE D-SUB

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: Straight Solder Pins
IP Rating: IP67
Material: Front Metal
Features & Applications
The 780-M15-203L001 is a 15 Position Solder Cup High Density Machined contact Waterproof Female D-SUB .

Product Features:

  • Available in 3 industry sizes/positions (15, 26, 44).
  • Meets IEC-529-IP67 Requirements .
  • Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-Sub
  • onnectors.
  • Panel sealing kits (Removable or Permanent) Available
  • Shell: Steel with Nickel Plating.
  • Insulator: Glass-filled, PBT thermoplastic.
  • Machined Contacts:
  • Male Pins - Brass
  • Female Pins - Brass
  • Plating: Gold Flash on entire contact.
  • Seal: Proprietary Information

 

Pricing Section
Stock:
0
Minimum Order:
110
Multiple Of:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,025.20
USD
Quantity
Web Price
110
$9.32
220+
$7.46
Product Variant Information section