text.skipToContent text.skipToNavigation

Manufacturer Part #

788792-1

HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 788792-1 is a HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Threaded Insert
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 1
  • Boardlock Material = Copper Alloy
  • Boardlock Plating = Tin-Lead
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Number of Positions = 9
  • Shell Plating = Tin
  • Threaded Insert Plating = Clear Chromate
  • Contact Plating, Mating Area, Material = Gold (30)
  • Connector Style = Plug
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = Not ELV/RoHS compliant 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
650
Multiple Of:
130
Total
$1,358.50
USD
Quantity
Web Price
130
$2.61
260
$2.12
390+
$2.09
Product Variant Information section