text.skipToContent text.skipToNavigation

Manufacturer Part #

982-025-020R121

982 Series 25 Position Metalized Plastic 90° Straight D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Features & Applications

The 982-025-020R121 is a Part of 982 Series, 25 position metalized 90 degree straight D-Sub Backshell Kit and Operating Temperatures ranges from -55°C to 140°C 

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 9 position does not have 90 degree cable entry
  • Can be used as either straight or 90 degree entry
  • 4-40 mating hardware supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic
  • Metalized plastic provides up to 60 dB shielding
  • Easy assembly reduces manufacturing cost
  • Separate strain relief mechanism is useable in either top or 90 degree entry

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$445.00
USD
Quantity
Web Price
25
$10.66
50
$8.90
75
$8.73
125+
$8.53
Product Variant Information section