text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DF 25 PP-WP

25 Pin Female Waterproof D-Sub PCB Mount (Copper Alloy Gold Plated Contacts)

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications
The A-DF25PP-WP-R is a 25 Pin Female-Straight Pin Waterproof D-Sub Connector

Materials:

  • Waterproof Rating: IP67
    • 1M of depth of water 24 hours
    • Do Mating Test After Glued
  • DSub Connector: Black Core, PBT
  • Plastic Jacket Black, Nylon+GF
  • Pin: Copper Alloy, Gold Plated
  • Ring: Light Blue, Silicone
  • Screw: Copper Alloy, Nickel Plated, #4-40 UNC

Applications: 

  • Industrial
  • Automotive
  • Communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.80
USD
Quantity
Web Price
20
$13.36
40
$11.17
80
$10.81
100+
$10.69