text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DFF 09LPIII/FP

9 Position D-Sub Receptacle Female Socket Connector Free Hanging (In-Line) IDC

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
96
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$156.48
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
96
$1.63
288
$1.38
480
$1.36
960
$1.33
1,920+
$1.30
Product Variant Information section