text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DS 25 LL-WP

25 Position Male Solder Cup Version Waterproof D-Sub Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A-DS25LL-WP-R is a 25 Pin Male D-Sub Solder Cup Waterproof connector

Materials:

  • Waterproof Rate: IP67
  • Connector: Black, Nylon+GF
  • Pin: Copper Alloy, Gold Plated
  • Applicable Wire Range: 22 AWG - 26 AWG
  • Insulators: PBT
  • Current rating: 5 A
  • Dielectric voltage: 500 V AC / 1 minute
  • Insulation resistance: >500 MΩ min.
  • Operating temperature: -40°C to +105°C
  • Max Torque on hex stand off  ;  9.92LB

Applications:

  • Industrial
  • Automotive
  • Data communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$818.40
USD
Quantity
Web Price
20
$12.15
40
$10.40
60
$10.23
100
$10.01
200+
$9.72
Product Variant Information section