text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DSF 09LPIII/Z-UNC

9 Position Dual Row 250 V 3 A Plug Male Pins D-Sub Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: IDC
Material: Full Metal
Gender: Male
Current Rating: 3A
Voltage Rating: 250V
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
96
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.72
USD
Quantity
Web Price
96
$1.32
288
$1.12
480
$1.10
960
$1.08
1,920+
$1.06
Product Variant Information section