text.skipToContent text.skipToNavigation

Manufacturer Part #

A-HDF26-HOOD-WP

26 Pin High Density Female Waterproof D-Sub Hood

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 26
Termination: Female Solder Cup
IP Rating: IP67
Material: Plastic
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,418.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$15.12
200+
$12.09
Product Variant Information section