text.skipToContent text.skipToNavigation

Manufacturer Part #

A-HDS26-HOOD-WP

26 Positions High Density With Hood Waterproof D-Sub

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 26
Termination: PCB
IP Rating: IP67
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,271.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$15.20
5
$14.12
25
$13.12
50
$12.71
150+
$12.09
Product Variant Information section