text.skipToContent text.skipToNavigation

Manufacturer Part #

AB410

9 Pin Male to Male D-Sub Mini Gender Changer w/ Hex Screws

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Filtered Plug
No of Positions: 9
Termination: Male/Pin Crimp
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,910
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
10
Total
$880.00
USD
Quantity
Web Price
10
$2.14
40
$1.90
150
$1.82
400
$1.76
1,000+
$1.71
Product Variant Information section