text.skipToContent text.skipToNavigation

Manufacturer Part #

AB411

9 Pin Female to Female D-Sub Mini Gender Changer, with Hex Screws

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Filtered Receptacle
No of Positions: 9
Termination: Female/Socket Solder
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
650
Factory Lead Time:
20 Weeks
Total
$1,425.00
USD
Quantity
Web Price
10
$3.46
40
$3.07
150
$2.94
400
$2.85
1,000+
$2.77
Product Variant Information section