text.skipToContent text.skipToNavigation

Manufacturer Part #

AB567

Adapter HDMI

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Male/Pin Crimp
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
129
Factory Lead Time:
20 Weeks
Total
$107.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10
$10.71
30
$8.86
50
$8.61
150
$8.10
250+
$7.87
Product Variant Information section