text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 70
Multiple Of: 70
Quantity Web Price
70+ $0.48
Total:

$33.60

USD
Attributes
Attributes Table
Style/Orientation Standard Board Mount Plug
No of Positions 15
Termination PCB
Material Front Metal
Features and Applications

The DA15-PL-23 is a part of DPL Series .318" 15 Position right angle Plug PCB mount D-Sub connectors and popular interface for many I/O applications

These connectors are Offered in 9, 15, 25 and 37 positions they are a good choice for a low cost industry standard connection. Manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options

Features:

  • Industry standard compatibility
  • Durable metal shell design
  • Precision formed contacts
  • Variety of Mating and mounting options

Material & Specifications:

  • Standard insulator: PBT, 30% glass reinforced, rated UL94V-0
  • Optional Hi-Temp insulator: Nylon 6T
  • Insulator color: Black
  • Contacts: Phosphor Bronze
  • Shell: Steel, Tin or Zinc plated
  • Hardware: Brass, Nickel plated
  • Operating voltage: 250 V AC / DC max.
  • Current rating: 5 Amps max.
  • Contact resistance: 20 m Ω max. initial
  • Insulation resistance: 5000 MΩ min.
  • Dielectric withstanding voltage: 1000 V AC for 1 minute
  • Insertion force: 0.75 lbs max
  • Extraction force: 0.44 lbs min
  • Operating temperature: -55°C to +105°C