text.skipToContent text.skipToNavigation

Manufacturer Part #

DA15-SA-M2-R-BL-HT

DSA Series 15 Position Metal Frame Straight D-Sub Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Adam Tech DA15-SA-M2-R-BL-HT - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Flush Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.94
USD
Quantity
Web Price
1
$1.94
30
$1.89
100
$1.83
250
$1.79
750+
$1.70
Product Variant Information section