text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 1
Quantity Web Price
1 $0.38
1,250+ $0.33
Total:

$38.00

USD
Attributes
Attributes Table
Style/Orientation Standard Board Mount Receptacle
No of Positions 9
No of Rows 2
Termination Solder
Pitch 2.77 mm
Material Front Metal
Shell Size 1 E
Gender Female
Color Black
Current Rating 3A
Voltage Rating 250V
Contact Plating Tin
Insulation Resistance 3000MΩ
Operating Temperature -55°C to +105°C