text.skipToContent text.skipToNavigation

Manufacturer Part #

DE09-SL-23-HT

9 Position 2 Row 2.77 mm Pitch Right Angle Hi Temp D-Sub

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,080
Multiple Of:
90
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$907.20
USD
Quantity
Web Price
1+
$0.84
Product Variant Information section