text.skipToContent text.skipToNavigation

Manufacturer Part #

DX10A-20S(50)

Through hole MATING AREA gold contact 20 POS Right angle Screw lock

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 20
Material: Front Metal
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$417.00
USD
Quantity
Web Price
60+
$6.95
Product Variant Information section