text.skipToContent text.skipToNavigation

Manufacturer Part #

DX30AM-80P

80 Position Dual Row DXM Series IDC Connector Plug

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 80
Termination: IDC
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$395.10
USD
Quantity
Web Price
30+
$13.17
Product Variant Information section