text.skipToContent text.skipToNavigation

Manufacturer Part #

DX30M-100-CV2

DX30M Series 100 Pin Straight Through Hole Receptacle D-Sub

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 100
Termination: IDC
Material: Front Metal
Pricing Section
Stock:
0
Minimum Order:
15
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$249.15
USD
Quantity
Web Price
15
$16.61
30
$13.71
45
$13.40
75
$13.02
150+
$12.52
Product Variant Information section