text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

G17S2500110EU

G17S Series 25 Position 250 V 5 A D-Sub Receptacle Female Socket Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Amphenol Communications Solutions G17S2500110EU - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Material: Brass
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Tin
Type: Standard
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.81
USD
Quantity
Web Price
1
$0.81
50
$0.785
200
$0.745
500
$0.725
2,000+
$0.665
Product Variant Information section