text.skipToContent text.skipToNavigation

Manufacturer Part #

G17S2510110EU

G17S Series 25 Position Metal Frame Solder Contact Plug D-Sub Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$810.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.81
2,000
$0.655
3,000+
$0.65