text.skipToContent text.skipToNavigation

Manufacturer Part #

HDT15-PT-SL

15 Position High Density Through Hole Male D-Sub

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
10
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.70
USD
Quantity
Web Price
50+
$1.07
Product Variant Information section