text.skipToContent text.skipToNavigation

Manufacturer Part #

L17H1212130

9 Position Female Top/9 Position Male Bottom Quad Arrowhead Boardlock D-Sub

eCad Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: Solder
Pitch: 2.7 mm
Material: Plastic
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1260
Multiple Of:
1260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,364.20
USD
Quantity
Web Price
1,260+
$2.67
Product Variant Information section