text.skipToContent text.skipToNavigation

Manufacturer Part #

L717DC37P

L717D Series 37 Position Metal Frame Solder Contact Plug D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Web Price
1
$8.49
10
$7.66
25
$7.35
75
$7.00
150+
$6.79
Product Variant Information section