text.skipToContent text.skipToNavigation

Manufacturer Part #

L77DA15SU

15 Position Dual Row Straight Through Hole Female Socket D-Sub

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 7.5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Web Price
1
$5.71
15
$5.12
40
$4.92
100
$4.74
250+
$4.57
Product Variant Information section