text.skipToContent text.skipToNavigation

Manufacturer Part #

L77DB25S

L77D Series 25 Position Metal Frame Solder Contact Socket D-Sub Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Male/Pin Solder Cup
Material: Front Metal
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$718.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$7.18
200
$5.89
300
$5.80
400+
$5.74
Product Variant Information section