text.skipToContent text.skipToNavigation

Manufacturer Part #

L77DE09S

L77D Series 9 Position Metal Frame Solder Contact Socket D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$439.00
USD
Quantity
Web Price
100
$4.39
200
$3.60
300
$3.55
400+
$3.51
Product Variant Information section