text.skipToContent text.skipToNavigation

Manufacturer Part #

L77DE09SU

L77D Series 9 Position Straight Socket D-Sub

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.00
USD
Quantity
Web Price
50
$5.34
100
$4.52
150
$4.46
250
$4.38
500+
$4.27
Product Variant Information section