text.skipToContent text.skipToNavigation

Manufacturer Part #

MDBE09PE860

9 Position Dual Row Male Vertical Metal Through Hole D-Sub Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.7 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 200V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$677.28
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
48
$14.11
96
$12.50
144
$12.37
192+
$12.28
Product Variant Information section