text.skipToContent text.skipToNavigation

Manufacturer Part #

PCI-50S-B-UT

Right Angle PCB Mount Male D-Sub

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$239.00
USD
Quantity
Web Price
1+
$2.39
Product Variant Information section