text.skipToContent text.skipToNavigation

Manufacturer Part #

PDI-09RS-S-K

PDI Series 9 Position High Density Female Solder Cup Straight D-Sub Connector

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$515.00
USD
Quantity
Web Price
20+
$1.03
Product Variant Information section