text.skipToContent text.skipToNavigation

Manufacturer Part #

PDI-15RH-5-R-G30

PDI Series 15 Position Right Angle Socket High Density D-Sub

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$990.00
USD
Quantity
Web Price
1,000+
$0.99
Product Variant Information section