text.skipToContent text.skipToNavigation

Manufacturer Part #

PDI-15SH-J

PDI Series 15 Position High Density Male Right Angle D-Sub Connector

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$945.00
USD
Quantity
Web Price
1+
$0.945
Product Variant Information section