text.skipToContent text.skipToNavigation

Manufacturer Part #

PDI-25RS-GJ

25PIN DSUB CONNECTOR

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Gender: Female
Operating Temperature: -55°C to +125°C
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$896.00
USD
Quantity
Web Price
100+
$2.24
Product Variant Information section