text.skipToContent text.skipToNavigation

Manufacturer Part #

RDBD-25SE-LNA(55)

25 Position Right Angle Dsub

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 350V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12
Multiple Of:
1
Total
$85.08
USD
Quantity
Web Price
1
$7.17
10
$7.09
30
$7.05
75
$7.01
200+
$6.98
Product Variant Information section