text.skipToContent text.skipToNavigation

Manufacturer Part #

RDED-9PE-LNA(55)

9 Position Right Angle Dsub

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Front Metal
Shell Size: 1 E
Gender: Pin
Color: Black
Current Rating: 3A
Voltage Rating: 350V
Contact Plating: Gold
Operating Temperature: -55°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
13
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$97.24
USD
Quantity
Web Price
1
$8.30
10
$7.48
30
$7.12
75
$6.83
200+
$6.54
Product Variant Information section