text.skipToContent text.skipToNavigation

Manufacturer Part #

RDEG1-9SE1(50)

9 Position Miniature D-Sub

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
77
Multiple Of:
1
Total
$151.69
USD
Quantity
Web Price
1
$2.07
30
$1.97
100
$1.94
250
$1.91
750+
$1.88
Product Variant Information section