text.skipToContent text.skipToNavigation

Manufacturer Part #

930

Up Right Through Hole Super Speed Serial Bus 30 V Firewire Socket

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Plug
No of Positions: 6
Mounting Method: Through Hole
Features & Applications

The 930 is a Super Speed Serial Bus 30 V Through Hole Firewire Socket.

The IEEE 1394 "FireWire" bus is a Hi-Speed digital connection. It can be used to connect most electronic devices together over a single wire. This design is capable of becoming the universal connection between any device.

Features:

  • Tin Lead Plated solder tails for excellent solderability
  • Gold Plated contacts for low contact resistance and excellent reliability
  • Shell: Phosphor Bronze
  • Insulator: Thermoplastic, Rated UL 94V-0
  • Contacts: Phosphor Bronze
  • Rated Voltage: 30VAC (RMS)
  • Contact Current Rating: 1 Amp DC max.
  • Contact Resistance: 15 mΩ
  • Insulation Resistance: 1000 mΩ min.
  • Capacitance:  2pF max
  • Durability: >1500 cycles
  • Mating Force: 35 Newtons min

Applications:

  • Broadcast TV
  • Cable TV
  • Digital Camcorders
  • Digital Cameras & VCRs
  • Computers & Hard Disks
  • DVD Players
  • Printers & Monitors
  • Stereos
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$35.50
USD
Quantity
Web Price
1
$3.55
20
$3.18
50
$3.07
150
$2.95
400+
$2.84
Product Variant Information section