text.skipToContent text.skipToNavigation

Manufacturer Part #

1-338088-3

8 Position Single Port Straight Surface Mount RJ45 Modular Jack

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1743
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -45°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features and Applications

The 1-338088-3 is a part of 1-33808 series and is a single port that meets 1000 volt dielectric requirement and it is available in both shielded and unshielded versions.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ45
  • PCB Mount Style = Surface Mount
  • Termination Method to PC Board = Solder
  • Performance Category = Cat 3
  • Number of Contacts Loaded = 8
  • Grounding Options = Without
  • Panel Stops = Without
  • Keyed = No
  • Latch Style = Standard
  • Panel Mount Retention = With
  • Flanged = No
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single
  • Height (mm [in]) = 12.70 [0.500]
  • Inverted Jack Face = No
  • LED = Without
  • Solder Bracket Material = Tin Plated Brass
  • PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]

 

 

Pricing Section
Stock
1,610
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,590
Factory Lead Time:
5-10 Days
Total
$1.74
USD
Quantity
Web Price
1
$1.74
5
$1.61
25
$1.49
50
$1.45
100+
$1.40
Product Variant Information section