text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $16.19
Total:

$1,619.00

USD
Attributes
Attributes Table
Type RJ-45
Style Shielded Plug
No of Positions 8
No of Rows 1
Shielding Yes
Orientation Right Angle
Operating Temp Range -40°C to +70°C