text.skipToContent text.skipToNavigation

Manufacturer Part #

5406721-2

8p8c 1 Port 1 Row Right Angle Surface Mount Ethernet RJ45 Jack Modular Connector

Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Grey
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
14,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,481
Factory Lead Time:
5-10 Days
Total
$1.16
USD
Quantity
Web Price
1
$1.16
5
$1.00
25
$0.86
50
$0.805
100+
$0.755