text.skipToContent text.skipToNavigation

Manufacturer Part #

54601-908WPLF

Single Port 8P8C 90° Right Angle Unshielded Modular Jack Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: No
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
7,750
Minimum Order:
1
Multiple Of:
1
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.29
USD
Quantity
Web Price
1
$0.285
150
$0.25
400
$0.245
1,500
$0.235
4,000+
$0.23
Product Variant Information section