text.skipToContent text.skipToNavigation

Manufacturer Part #

5554517-1

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 40°C to 85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
2,432
Multiple Of:
152
On Order:
0
Factory Stock:Factory Stock:
3,344
Factory Lead Time:
5-10 Days
Total
$4,474.88
USD
Quantity
Web Price
152
$2.12
304
$1.87
456
$1.85
608+
$1.84
Product Variant Information section