text.skipToContent text.skipToNavigation

Manufacturer Part #

5555078-1

8 Position Single Port Right Angle Surface Mount RJ45 Modular Jack

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
544
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
1,904
Factory Lead Time:
5-10 Days
Total
$1,082.56
USD
Quantity
Web Price
136
$2.29
272
$2.02
408
$2.00
544+
$1.99
Product Variant Information section