text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,600

Web Price
$2.73 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $6.23
Total:

$12.46

USD
Attributes
Attributes Table
Style Standard Jack
No of Positions 8
Features and Applications

The 6339160-1 is a Single Port Right Angle Solder RJ45 PCB Mount Jack with 8 Position.

Features:

  • Product Type = Connector
  • Jack Type = RJ45
  • PCB Mounting Orientation = Side Entry (Right Angle)
  • PCB Mount Style = Surface Mount
  • Termination Method to PC Board = Solder
  • Performance Category = Cat 5
  • Shield Material = Copper Alloy
  • Solder Tail Contact Plating = Matte Tin over Nickel
  • Height (mm [in]) = 13.34 [0.525]
  • PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]
  • Shield Plating = Matte Tin
  • Contact Plating, Mating Area, Material = Gold (50)
  • Contact Base Material = Phosphor Bronze
  • Port Configuration = Single
  • Jack Configuration = 1 x 1
  • Number of Positions = 8
  • Number of Contacts Loaded = 8
  • Panel Ground Location = Top and Side