text.skipToContent text.skipToNavigation

Manufacturer Part #

690-008-621-013

4 Position USB 2.0 Through Hole Right Angle Horizontal Modular Jack

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: USB
Style: USB Type A
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$402.00
USD
Quantity
Web Price
1
$1.44
30
$1.41
100
$1.37
300
$1.34
1,000+
$1.30
Product Variant Information section